Part Details for GL34B-E3/98 by Vishay Intertechnologies
Overview of GL34B-E3/98 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL34B-E3/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0443
|
Newark | 0.5A,100V, std, superect.melf Rohs Compliant: Yes |Vishay GL34B-E3/98 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.1180 / $0.1920 | Buy Now |
DISTI #
76K5630
|
Newark | 0.5A,100V, std, superect.melf |Vishay GL34B-E3/98 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1810 | Buy Now |
DISTI #
GL34B-E3/98
|
Avnet Americas | Diode Switching 100V 0.5A 2-Pin DO-213AA T/R - Tape and Reel (Alt: GL34B-E3/98) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 |
|
$0.1081 | Buy Now |
DISTI #
625-GL34B-E3/98
|
Mouser Electronics | Rectifiers 100 Volt 0.5 Amp 10 Amp IFSM RoHS: Compliant | 21080 |
|
$0.1140 / $0.4000 | Buy Now |
DISTI #
E02:0323_00193350
|
Arrow Electronics | Rectifier Diode Switching 100V 0.5A 1500ns 2-Pin DO-213AA T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2409 | Europe - 2500 |
|
$0.1045 / $0.1119 | Buy Now |
DISTI #
V72:2272_18775633
|
Arrow Electronics | Rectifier Diode Switching 100V 0.5A 1500ns 2-Pin DO-213AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2138 Container: Cut Strips | Americas - 457 |
|
$0.1140 / $0.3638 | Buy Now |
|
Future Electronics | GL34B Series 0.5 A 100 V Glass Passivated Junction Rectifier - DO-213AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
|
Future Electronics | GL34B Series 0.5 A 100 V Glass Passivated Junction Rectifier - DO-213AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
78966843
|
Verical | Rectifier Diode Switching 100V 0.5A 1500ns 2-Pin DO-213AA T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.1046 / $0.1120 | Buy Now |
DISTI #
59475379
|
Verical | Rectifier Diode Switching 100V 0.5A 1500ns 2-Pin DO-213AA T/R Min Qty: 76 Package Multiple: 1 Date Code: 2138 | Americas - 457 |
|
$0.1140 / $0.3018 | Buy Now |
Part Details for GL34B-E3/98
GL34B-E3/98 CAD Models
GL34B-E3/98 Part Data Attributes
|
GL34B-E3/98
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GL34B-E3/98
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GL34B-E3/98
This table gives cross-reference parts and alternative options found for GL34B-E3/98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL34B-E3/98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL34B | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, DO-213AA, 2 PIN | International Semiconductor Inc | GL34B-E3/98 vs GL34B |
GL34B | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diotec Semiconductor AG | GL34B-E3/98 vs GL34B |
GL34BP | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | Micro Commercial Components | GL34B-E3/98 vs GL34BP |
GL34B | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | GL34B-E3/98 vs GL34B |
GL34B-E3 | DIODE 0.5 A, 100 V, SILICON, SIGNAL DIODE, DO-213AA, LEAD FREE, PLASTIC, GL34, 2 PIN, Signal Diode | Vishay Semiconductors | GL34B-E3/98 vs GL34B-E3 |
GL34B | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | Micro Commercial Components | GL34B-E3/98 vs GL34B |
GL34B-TP | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Micro Commercial Components | GL34B-E3/98 vs GL34B-TP |
GL34B-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | GL34B-E3/98 vs GL34B-E3/83 |