Filter Your Search
1 - 10 of 57 results
|
GL34B
Diotec Semiconductor AG
|
$0.0233 | Yes | Active | 500 mA | 1.2 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 10 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||||
|
RGL34B
Diotec Semiconductor AG
|
$0.0274 | Yes | Active | 1.8 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||
|
EGL34B
Diotec Semiconductor AG
|
$0.0327 | Yes | Active | 500 mA | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SUPER FAST RECOVERY | 10 A | 1 | 100 V | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||
|
GL34B
Luguang Electronic Technology Co Ltd
|
$0.0445 | Active | DO-213AA | DO-213AA | |||||||||||||||||||||||||||||||||||||||||||||
|
GL34B-E3/83
Vishay Intertechnologies
|
$0.1413 | Yes | Active | 500 mA | 1.2 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 10 A | 1 | 100 V | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||
|
GL34B-E3/98
Vishay Semiconductors
|
$0.2231 | Yes | Active | 500 mA | 1.2 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 10 A | 1 | 100 V | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AA | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | Vishay | ||||||
|
RGL34B
PRO-AN Electronic Co Ltd
|
Check for Price | Contact Manufacturer | PRO-AN ELECTRONIC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
GL34B
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 500 mA | 1.1 V | 5 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 10 A | 1 | 100 V | O-PELF-R2 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | DACO SEMICONDUCTOR CO LTD | MELF-2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
EGL34B
Micro Commercial Components
|
Check for Price | No | Obsolete | 500 mA | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 10 A | 1 | Not Qualified | O-LELF-R2 | e0 | 150 °C | 240 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | MELF | MINIMELF-2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||
|
GL34BHE3/98
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 500 mA | 1.2 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | 10 A | 1 | Not Qualified | O-PELF-R2 | e3 | AEC-Q101 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, GL34, 2 PIN | compliant |