Datasheets
GF200-0PB-028B by: LEDtronics Inc

Single Color LED, Super Blue, T-1 3/4, 5mm,

Part Details for GF200-0PB-028B by LEDtronics Inc

Overview of GF200-0PB-028B by LEDtronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GF200-0PB-028B

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 4 $6.9600
  • 25 $6.6100
  • 50 $6.2300
  • 100 $5.5800
$5.5800 / $6.9600 Buy Now

Part Details for GF200-0PB-028B

GF200-0PB-028B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GF200-0PB-028B Part Data Attributes

GF200-0PB-028B LEDtronics Inc
Buy Now Datasheet
Compare Parts:
GF200-0PB-028B LEDtronics Inc Single Color LED, Super Blue, T-1 3/4, 5mm,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LEDTRONICS INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color SUPER BLUE
Configuration SINGLE
Luminous Intensity-Nom 125.0 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Packing Method BULK
Peak Wavelength 470 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Viewing Angle 120 deg

Alternate Parts for GF200-0PB-028B

This table gives cross-reference parts and alternative options found for GF200-0PB-028B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF200-0PB-028B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
55KSBF200-0PB-028V Single Color LED, Super Blue, LEDtronics Inc GF200-0PB-028B vs 55KSBF200-0PB-028V
BSF271-0PB-006B Single Color LED, Super Blue, 7mm, LEDtronics Inc GF200-0PB-028B vs BSF271-0PB-006B
SF200-0PB-014P Single Color LED, Super Blue, T-1 3/4, 5mm, LEDtronics Inc GF200-0PB-028B vs SF200-0PB-014P
2SBF200-0PB-006B Single Color LED, Super Blue, T-2, 6.731mm, LEDtronics Inc GF200-0PB-028B vs 2SBF200-0PB-006B
SF200-0PB-024P Single Color LED, Super Blue, T-1 3/4, 5mm, LEDtronics Inc GF200-0PB-028B vs SF200-0PB-024P
FF200-0PB-028B Single Color LED, Super Blue, T-1 3/4, 5mm, LEDtronics Inc GF200-0PB-028B vs FF200-0PB-028B
BPF200-0PB-024V Single Color LED, Super Blue, T-1 3/4, 5mm, LEDtronics Inc GF200-0PB-028B vs BPF200-0PB-024V
BPF200-0PB-028V Single Color LED, Super Blue, T-1 3/4, 5mm, LEDtronics Inc GF200-0PB-028B vs BPF200-0PB-028V
GF200-0PB-014B Single Color LED, Super Blue, T-1 3/4, 5mm, LEDtronics Inc GF200-0PB-028B vs GF200-0PB-014B
WF200-0PB-028V Single Color LED, Super Blue, T-1 3/4, 5mm, LEDtronics Inc GF200-0PB-028B vs WF200-0PB-028V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GF200-0PB-028B by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GF200-0PB-028B by LEDtronics Inc

  • Please alert me when GF200-0PB-028B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GF200-0PB-028B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GF200-0PB-028B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GF200-0PB-028B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GF200-0PB-028B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GF200-0PB-028B by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: