Part Details for 55KSBF200-0PB-028V by LEDtronics Inc
Overview of 55KSBF200-0PB-028V by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for 55KSBF200-0PB-028V
55KSBF200-0PB-028V CAD Models
55KSBF200-0PB-028V Part Data Attributes
|
55KSBF200-0PB-028V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
55KSBF200-0PB-028V
LEDtronics Inc
Single Color LED, Super Blue,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BLUE | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 125.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 120 deg |
Alternate Parts for 55KSBF200-0PB-028V
This table gives cross-reference parts and alternative options found for 55KSBF200-0PB-028V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55KSBF200-0PB-028V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSF271-0PB-006B | Single Color LED, Super Blue, 7mm, | LEDtronics Inc | 55KSBF200-0PB-028V vs BSF271-0PB-006B |
SF200-0PB-014P | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | 55KSBF200-0PB-028V vs SF200-0PB-014P |
2SBF200-0PB-006B | Single Color LED, Super Blue, T-2, 6.731mm, | LEDtronics Inc | 55KSBF200-0PB-028V vs 2SBF200-0PB-006B |
SF200-0PB-024P | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | 55KSBF200-0PB-028V vs SF200-0PB-024P |
FF200-0PB-028B | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | 55KSBF200-0PB-028V vs FF200-0PB-028B |
BPF200-0PB-024V | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | 55KSBF200-0PB-028V vs BPF200-0PB-024V |
BPF200-0PB-028V | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | 55KSBF200-0PB-028V vs BPF200-0PB-028V |
GF200-0PB-014B | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | 55KSBF200-0PB-028V vs GF200-0PB-014B |
WF200-0PB-028V | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | 55KSBF200-0PB-028V vs WF200-0PB-028V |
68SBF200-0PB-014B | Single Color LED, Super Blue, 6.35mm, | LEDtronics Inc | 55KSBF200-0PB-028V vs 68SBF200-0PB-014B |