Part Details for BSF271-0PB-006B by LEDtronics Inc
Overview of BSF271-0PB-006B by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BSF271-0PB-006B
BSF271-0PB-006B CAD Models
BSF271-0PB-006B Part Data Attributes:
|
BSF271-0PB-006B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BSF271-0PB-006B
LEDtronics Inc
Single Color LED, Super Blue, 7mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BLUE | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 125.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | CYLINDRICAL | |
Size | 7 mm | |
Surface Mount | NO | |
Viewing Angle | 120 deg |
Alternate Parts for BSF271-0PB-006B
This table gives cross-reference parts and alternative options found for BSF271-0PB-006B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSF271-0PB-006B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SBF200-0PB-028B | Single Color LED, Super Blue, T-2, 6.1976mm, | LEDtronics Inc | BSF271-0PB-006B vs 5SBF200-0PB-028B |
WF150-0PB-028V | Single Color LED, Super Blue, T1-1/2, 5.842mm, | LEDtronics Inc | BSF271-0PB-006B vs WF150-0PB-028V |
1SBF200-0PB-024B | Single Color LED, Super Blue, T-2, 6.731mm, | LEDtronics Inc | BSF271-0PB-006B vs 1SBF200-0PB-024B |
5SBF200-0PB-024B | Single Color LED, Super Blue, T-2, 6.1976mm, | LEDtronics Inc | BSF271-0PB-006B vs 5SBF200-0PB-024B |
FF200-0PB-024B | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | BSF271-0PB-006B vs FF200-0PB-024B |
BPF200-0PB-005V | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | BSF271-0PB-006B vs BPF200-0PB-005V |
WF150-0PB-024V | Single Color LED, Super Blue, T1-1/2, 4.5mm, | LEDtronics Inc | BSF271-0PB-006B vs WF150-0PB-024V |
5SBF200-0PB-006B | Single Color LED, Super Blue, T-2, 6.1976mm, | LEDtronics Inc | BSF271-0PB-006B vs 5SBF200-0PB-006B |
55KSBF200-0PB-028V | Single Color LED, Super Blue, | LEDtronics Inc | BSF271-0PB-006B vs 55KSBF200-0PB-028V |
GF200-0PB-014B | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | BSF271-0PB-006B vs GF200-0PB-014B |