74LS640N
Description: LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20

Overview of 74LS640N by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LS640NSR Texas Instruments Octal bus transceivers 20-SO 0 to 70
SN74LS640N Texas Instruments Octal bus transceivers 20-PDIP 0 to 70

CAD Models for 74LS640N by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LS640N by Philips Semiconductors

74LS640N
Philips Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
DIP,
Reach Compliance Code
unknown
Additional Feature
WITH DIRECTION CONTROL
Family
LS
JESD-30 Code
R-PDIP-T20
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 74LS640N
    Philips Semiconductors
    LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20
    VS

Alternate Parts for 74LS640N

This table gives cross-reference parts and alternative options found for 74LS640N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS640N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS640ND LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC 74LS640N vs SN74LS640ND
SN74LS640N LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC 74LS640N vs SN74LS640N
SN74LS640-1J LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments 74LS640N vs SN74LS640-1J
SN74LS640J LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments 74LS640N vs SN74LS640J
SN74LS640NDS Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 738-01 Motorola Semiconductor Products 74LS640N vs SN74LS640NDS
SN74LS640N3 Octal bus transceivers 20-PDIP 0 to 70 Texas Instruments 74LS640N vs SN74LS640N3
N74LS640-1N Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 YAGEO Corporation 74LS640N vs N74LS640-1N
8416101RX LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74LS640N vs 8416101RX
SN74LS640ND Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products 74LS640N vs SN74LS640ND
HD74LS640P LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation 74LS640N vs HD74LS640P
Part Number Description Manufacturer Compare
SNJ54LS640J Octal Bus Transceivers 20-CDIP -55 to 125 Texas Instruments 74LS640N vs SNJ54LS640J
8416101RX Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 Lansdale Semiconductor Inc 74LS640N vs 8416101RX
GD54LS640 Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, Goldstar Electron Co Ltd 74LS640N vs GD54LS640
SN74LS640-1J Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, DIP-20 Rochester Electronics LLC 74LS640N vs SN74LS640-1J
5962-8416101VRA Octal Bus Transceivers 20-CDIP -55 to 125 Texas Instruments 74LS640N vs 5962-8416101VRA
SN74LS640-1J LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments 74LS640N vs SN74LS640-1J
N74LS640-1N Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 YAGEO Corporation 74LS640N vs N74LS640-1N
8416101RA Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 Lansdale Semiconductor Inc 74LS640N vs 8416101RA
SN54LS640JD LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC 74LS640N vs SN54LS640JD
SN74LS640NS LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 738-01 Motorola Mobility LLC 74LS640N vs SN74LS640NS

Related Parts for 74LS640N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LS640N by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LS640N by Philips Semiconductors

Select Manufacturer
Which Manufacturer of 74LS640N would you like to use for your alert(s)?
  • Please alert me when 74LS640N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LS640N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LS640N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LS640N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LS640N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LS640N by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: