Part Details for GD74LS30J by Goldstar Electron Co Ltd
Overview of GD74LS30J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74LS30J
GD74LS30J CAD Models
GD74LS30J Part Data Attributes
|
GD74LS30J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS30J
Goldstar Electron Co Ltd
NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.1 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS30J
This table gives cross-reference parts and alternative options found for GD74LS30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30009BCC | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | GD74LS30J vs M38510/30009BCC |
SN74LS30J | LS SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | onsemi | GD74LS30J vs SN74LS30J |
SN54LS30J-00 | LS SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | GD74LS30J vs SN54LS30J-00 |
S54LS30F | IC LS SERIES, 8-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | GD74LS30J vs S54LS30F |
N74LS30N | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | Signetics | GD74LS30J vs N74LS30N |
SN54LS30JD | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | GD74LS30J vs SN54LS30JD |
T74LS30B1 | LS SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | GD74LS30J vs T74LS30B1 |
GD54LS30J | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | GD74LS30J vs GD54LS30J |
B74LS30 | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | Baneasa SA | GD74LS30J vs B74LS30 |
JM38510/30009SCA | 8-Input Positive-NAND Gates 14-CDIP -55 to 125 | Texas Instruments | GD74LS30J vs JM38510/30009SCA |