Part Details for GD74HCT646 by Goldstar Electron Co Ltd
Overview of GD74HCT646 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GD74HCT646
GD74HCT646 CAD Models
GD74HCT646 Part Data Attributes
|
GD74HCT646
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT646
Goldstar Electron Co Ltd
Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Family | HCT | |
JESD-30 Code | R-PDIP-T24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT646
This table gives cross-reference parts and alternative options found for GD74HCT646. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT646, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS646DMSR | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | Intersil Corporation | GD74HCT646 vs HCTS646DMSR |
CD74HCT646E | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | Harris Semiconductor | GD74HCT646 vs CD74HCT646E |
SNJ54HCT646JT | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | GD74HCT646 vs SNJ54HCT646JT |
CD54HCT646F3A | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, PACKAGE-24 | Rochester Electronics LLC | GD74HCT646 vs CD54HCT646F3A |
CD54HCT646F | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 | Harris Semiconductor | GD74HCT646 vs CD54HCT646F |
HCTS646DMSH | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, METAL SEALED, CERAMIC, DIP-24 | Harris Semiconductor | GD74HCT646 vs HCTS646DMSH |
M74HCT646B1N | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | GD74HCT646 vs M74HCT646B1N |
SN74HCT646NT-10 | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | GD74HCT646 vs SN74HCT646NT-10 |
GD74HCT646J | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, | Goldstar Electron Co Ltd | GD74HCT646 vs GD74HCT646J |
CD74HCT646EX | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | Harris Semiconductor | GD74HCT646 vs CD74HCT646EX |