Part Details for 5962R9575901VXX by Intersil Corporation
Overview of 5962R9575901VXX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 5962R9575901VXX
5962R9575901VXX CAD Models
5962R9575901VXX Part Data Attributes
|
5962R9575901VXX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9575901VXX
Intersil Corporation
HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | HCT | |
JESD-30 Code | R-CDFP-F24 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9575901VXX
This table gives cross-reference parts and alternative options found for 5962R9575901VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9575901VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS646K/SAMPLE | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 | Intersil Corporation | 5962R9575901VXX vs HCTS646K/SAMPLE |
5962R9575901VXC | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24 | Intersil Corporation | 5962R9575901VXX vs 5962R9575901VXC |
SN54HCT646W | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962R9575901VXX vs SN54HCT646W |
SNJ54HCT646W | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, DFP-24 | Rochester Electronics LLC | 5962R9575901VXX vs SNJ54HCT646W |
SNJ54HCT646W | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 | Texas Instruments | 5962R9575901VXX vs SNJ54HCT646W |
SN54HCT646WR | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962R9575901VXX vs SN54HCT646WR |