There are no models available for this part yet.
Overview of CD54HCT646F by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for CD54HCT646F by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 54HCT646 - NON-INVERTING OCTAL BUS TRANSCEIVER/REGISTER, 3-STATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19 |
|
$2.8400 / $3.3400 | Buy Now |
CAD Models for CD54HCT646F by Harris Semiconductor
Part Data Attributes for CD54HCT646F by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
|
Control Type
|
INDEPENDENT CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
HCT
|
JESD-30 Code
|
R-GDIP-T24
|
JESD-609 Code
|
e0
|
Logic IC Type
|
REGISTERED BUS TRANSCEIVER
|
Max I(ol)
|
0.006 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
66 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Alternate Parts for CD54HCT646F
This table gives cross-reference parts and alternative options found for CD54HCT646F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT646F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS646DMSR | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | Intersil Corporation | CD54HCT646F vs HCTS646DMSR |
CD74HCT646E | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | Harris Semiconductor | CD54HCT646F vs CD74HCT646E |
SNJ54HCT646JT | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | CD54HCT646F vs SNJ54HCT646JT |
CD54HCT646F3A | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, PACKAGE-24 | Rochester Electronics LLC | CD54HCT646F vs CD54HCT646F3A |
HCTS646DMSH | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, METAL SEALED, CERAMIC, DIP-24 | Harris Semiconductor | CD54HCT646F vs HCTS646DMSH |
M74HCT646B1N | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | CD54HCT646F vs M74HCT646B1N |
SN74HCT646NT-10 | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | CD54HCT646F vs SN74HCT646NT-10 |
GD74HCT646J | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, | Goldstar Electron Co Ltd | CD54HCT646F vs GD74HCT646J |
GD74HCT646 | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, | Goldstar Electron Co Ltd | CD54HCT646F vs GD74HCT646 |
CD74HCT646EX | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | Harris Semiconductor | CD54HCT646F vs CD74HCT646EX |