Part Details for GD74HCT11 by Goldstar Electron Co Ltd
Overview of GD74HCT11 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GD74HCT11
GD74HCT11 CAD Models
GD74HCT11 Part Data Attributes:
|
GD74HCT11
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT11
Goldstar Electron Co Ltd
AND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT11
This table gives cross-reference parts and alternative options found for GD74HCT11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT11J | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | GD74HCT11 vs GD54HCT11J |
CD74HCT11EX | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDIP14 | Harris Semiconductor | GD74HCT11 vs CD74HCT11EX |
CD54HCT11F3 | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | GD74HCT11 vs CD54HCT11F3 |
5962-8970901CA | Military, 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | GD74HCT11 vs 5962-8970901CA |
GD74HCT11J | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | GD74HCT11 vs GD74HCT11J |
CD54HCT11F3A | Military, 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | GD74HCT11 vs CD54HCT11F3A |
CD74HCT11E | 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-PDIP -55 to 125 | Texas Instruments | GD74HCT11 vs CD74HCT11E |
5962-8970901CX | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | GD74HCT11 vs 5962-8970901CX |
CD54HCT11F | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | GD74HCT11 vs CD54HCT11F |
74HCT11NB | IC HCT SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | GD74HCT11 vs 74HCT11NB |