Part Details for CD74HCT11EX by Harris Semiconductor
Overview of CD74HCT11EX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CD74HCT11EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIGH-SPEED CMOS LOGIC TRIPLE 3-INPUT AND GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 839 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for CD74HCT11EX
CD74HCT11EX CAD Models
CD74HCT11EX Part Data Attributes:
|
CD74HCT11EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT11EX
Harris Semiconductor
AND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT11EX
This table gives cross-reference parts and alternative options found for CD74HCT11EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT11EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT11J | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT11EX vs GD54HCT11J |
CD54HCT11F3 | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT11EX vs CD54HCT11F3 |
GD74HCT11 | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HCT11EX vs GD74HCT11 |
5962-8970901CA | Military, 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | CD74HCT11EX vs 5962-8970901CA |
GD74HCT11J | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT11EX vs GD74HCT11J |
CD54HCT11F3A | Military, 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | CD74HCT11EX vs CD54HCT11F3A |
CD74HCT11E | 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-PDIP -55 to 125 | Texas Instruments | CD74HCT11EX vs CD74HCT11E |
5962-8970901CX | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD74HCT11EX vs 5962-8970901CX |
CD54HCT11F | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT11EX vs CD54HCT11F |
74HCT11NB | IC HCT SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | CD74HCT11EX vs 74HCT11NB |