Part Details for GD54HCT11J by Goldstar Electron Co Ltd
Overview of GD54HCT11J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GD54HCT11J
GD54HCT11J CAD Models
GD54HCT11J Part Data Attributes:
|
GD54HCT11J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HCT11J
Goldstar Electron Co Ltd
AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54HCT11J
This table gives cross-reference parts and alternative options found for GD54HCT11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT11EX | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDIP14 | Harris Semiconductor | GD54HCT11J vs CD74HCT11EX |
CD54HCT11F3 | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | GD54HCT11J vs CD54HCT11F3 |
GD74HCT11 | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | GD54HCT11J vs GD74HCT11 |
5962-8970901CA | Military, 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | GD54HCT11J vs 5962-8970901CA |
GD74HCT11J | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | GD54HCT11J vs GD74HCT11J |
CD54HCT11F3A | Military, 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | GD54HCT11J vs CD54HCT11F3A |
CD74HCT11E | 3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-PDIP -55 to 125 | Texas Instruments | GD54HCT11J vs CD74HCT11E |
5962-8970901CX | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | GD54HCT11J vs 5962-8970901CX |
CD54HCT11F | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | GD54HCT11J vs CD54HCT11F |
74HCT11NB | IC HCT SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | GD54HCT11J vs 74HCT11NB |