GD74HCT05J
Description: Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14,

Overview of GD74HCT05J by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for GD74HCT05J by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD74HCT05J by Goldstar Electron Co Ltd

GD74HCT05J
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Package Description
,
Reach Compliance Code
unknown
Family
HCT
JESD-30 Code
R-CDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
24 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. GD74HCT05J
    Goldstar Electron Co Ltd
    Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14,
    VS

Alternate Parts for GD74HCT05J

This table gives cross-reference parts and alternative options found for GD74HCT05J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT05J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8409801VCA Space 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 Texas Instruments GD74HCT05J vs 5962-8409801VCA
M74HC04F1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics GD74HCT05J vs M74HC04F1
8409101CX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC GD74HCT05J vs 8409101CX
M74HC04B1N HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics GD74HCT05J vs M74HC04B1N
SNJ54HCT04J Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125 Texas Instruments GD74HCT05J vs SNJ54HCT04J
SN74HCT04N3 IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC Texas Instruments GD74HCT05J vs SN74HCT04N3
MC54HC04AJ Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products GD74HCT05J vs MC54HC04AJ
TTMM54HC14J/883 Inverter, CMOS, CDIP14 Twilight Technology Inc GD74HCT05J vs TTMM54HC14J/883
HD74HC04P-E HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DP-14 Renesas Electronics Corporation GD74HCT05J vs HD74HC04P-E
MC54HC14AJ Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products GD74HCT05J vs MC54HC14AJ
Part Number Description Manufacturer Compare
MC54F20JD F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC GD74HCT05J vs MC54F20JD
SN74HC14NSLE Hex Schmitt-Trigger Inverters 14-SO -40 to 85 Texas Instruments GD74HCT05J vs SN74HC14NSLE
HEC4069UBDB IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors GD74HCT05J vs HEC4069UBDB
MC74HC14AN HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 onsemi GD74HCT05J vs MC74HC14AN
5962-8409801VCX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments GD74HCT05J vs 5962-8409801VCX
MM74HCT05N_NL Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation GD74HCT05J vs MM74HCT05N_NL
CD74HC04EE4 High Speed CMOS Logic Hex Inverters 14-PDIP -55 to 125 Texas Instruments GD74HCT05J vs CD74HC04EE4
SNJ54LS20J-00 LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments GD74HCT05J vs SNJ54LS20J-00
5962R9663602VEX Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor GD74HCT05J vs 5962R9663602VEX
M74HC04F1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics GD74HCT05J vs M74HC04F1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD74HCT05J by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD74HCT05J by Goldstar Electron Co Ltd

Select Manufacturer
Which Manufacturer of GD74HCT05J would you like to use for your alert(s)?
  • Please alert me when GD74HCT05J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GD74HCT05J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD74HCT05J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GD74HCT05J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD74HCT05J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD74HCT05J by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: