GD74HCT05J
vs
5962-8409801VCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
TEXAS INSTRUMENTS INC
Package Description
,
DIP,
Reach Compliance Code
unknown
compliant
Family
HCT
HC/UH
JESD-30 Code
R-CDIP-T14
R-GDIP-T14
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
24 ns
145 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
14
HTS Code
8542.39.00.01
Length
19.56 mm
Max I(ol)
0.004 A
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
29 ns
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Compare GD74HCT05J with alternatives
Compare 5962-8409801VCX with alternatives