Part Details for GD74HC423 by Goldstar Electron Co Ltd
Overview of GD74HC423 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for GD74HC423
GD74HC423 CAD Models
GD74HC423 Part Data Attributes
|
GD74HC423
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC423
Goldstar Electron Co Ltd
Monostable Multivibrator, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HC423
This table gives cross-reference parts and alternative options found for GD74HC423. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC423, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC423AB1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | GD74HC423 vs M74HC423AB1R |
M74HC423B1N | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | GD74HC423 vs M74HC423B1N |
GD54HC423 | Monostable Multivibrator, PDIP16, | Goldstar Electron Co Ltd | GD74HC423 vs GD54HC423 |
MM74HC423AJ | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | GD74HC423 vs MM74HC423AJ |
CD54HC423F/3A | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | Intersil Corporation | GD74HC423 vs CD54HC423F/3A |
M54HC423AF1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | GD74HC423 vs M54HC423AF1R |
CD74HC423EE4 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | GD74HC423 vs CD74HC423EE4 |
M54HC423F1 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | GD74HC423 vs M54HC423F1 |
M74HC423B1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | GD74HC423 vs M74HC423B1R |
CD54HC423F | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | GD74HC423 vs CD54HC423F |