Part Details for CD74HC423EE4 by Texas Instruments
Overview of CD74HC423EE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HC423EE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, LEAD FREE | 55 |
|
$0.3600 / $0.5400 | Buy Now |
Part Details for CD74HC423EE4
CD74HC423EE4 CAD Models
CD74HC423EE4 Part Data Attributes
|
CD74HC423EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC423EE4
Texas Instruments
HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC423EE4
This table gives cross-reference parts and alternative options found for CD74HC423EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC423EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC423AB1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC423EE4 vs M74HC423AB1R |
M74HC423B1N | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC423EE4 vs M74HC423B1N |
GD54HC423 | Monostable Multivibrator, PDIP16, | Goldstar Electron Co Ltd | CD74HC423EE4 vs GD54HC423 |
MM74HC423AJ | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74HC423EE4 vs MM74HC423AJ |
CD54HC423F/3A | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | Intersil Corporation | CD74HC423EE4 vs CD54HC423F/3A |
M54HC423AF1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD74HC423EE4 vs M54HC423AF1R |
M54HC423F1 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC423EE4 vs M54HC423F1 |
M74HC423B1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC423EE4 vs M74HC423B1R |
CD54HC423F | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD74HC423EE4 vs CD54HC423F |
933669800652 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | CD74HC423EE4 vs 933669800652 |