Part Details for GD74HC221 by Goldstar Electron Co Ltd
Overview of GD74HC221 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for GD74HC221
GD74HC221 CAD Models
GD74HC221 Part Data Attributes:
|
GD74HC221
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC221
Goldstar Electron Co Ltd
Monostable Multivibrator, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HC221
This table gives cross-reference parts and alternative options found for GD74HC221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC221NB | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | NXP Semiconductors | GD74HC221 vs 74HC221NB |
TC74HC221AP | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | GD74HC221 vs TC74HC221AP |
5962-8780501EA | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | GD74HC221 vs 5962-8780501EA |
GD54HC221J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | GD74HC221 vs GD54HC221J |
MM54HC221AJ | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | GD74HC221 vs MM54HC221AJ |
GD74HC221J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | GD74HC221 vs GD74HC221J |
CD54HC221F | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | GD74HC221 vs CD54HC221F |
CD54HC221F/3 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Intersil Corporation | GD74HC221 vs CD54HC221F/3 |
933669510652 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | GD74HC221 vs 933669510652 |
CD74HC221E | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Intersil Corporation | GD74HC221 vs CD74HC221E |