Part Details for GD54HC221J by Goldstar Electron Co Ltd
Overview of GD54HC221J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54HC221J
GD54HC221J CAD Models
GD54HC221J Part Data Attributes:
|
GD54HC221J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HC221J
Goldstar Electron Co Ltd
Monostable Multivibrator, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54HC221J
This table gives cross-reference parts and alternative options found for GD54HC221J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HC221J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC221NB | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | NXP Semiconductors | GD54HC221J vs 74HC221NB |
TC74HC221AP | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | GD54HC221J vs TC74HC221AP |
5962-8780501EA | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | GD54HC221J vs 5962-8780501EA |
MM54HC221AJ | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | GD54HC221J vs MM54HC221AJ |
GD74HC221J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | GD54HC221J vs GD74HC221J |
CD54HC221F | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | GD54HC221J vs CD54HC221F |
CD54HC221F/3 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Intersil Corporation | GD54HC221J vs CD54HC221F/3 |
933669510652 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | GD54HC221J vs 933669510652 |
CD74HC221E | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Intersil Corporation | GD54HC221J vs CD74HC221E |
5962-8780501EA | High Speec CMOS Logic Dual Monostable Multivibrator with Reset 16-CDIP -55 to 125 | Texas Instruments | GD54HC221J vs 5962-8780501EA |