Part Details for CD74HC221E by Intersil Corporation
Overview of CD74HC221E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC221E
CD74HC221E CAD Models
CD74HC221E Part Data Attributes:
|
CD74HC221E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC221E
Intersil Corporation
HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC221E
This table gives cross-reference parts and alternative options found for CD74HC221E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC221E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC221NB | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | NXP Semiconductors | CD74HC221E vs 74HC221NB |
TC74HC221AP | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | CD74HC221E vs TC74HC221AP |
5962-8780501EA | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD74HC221E vs 5962-8780501EA |
GD54HC221J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | CD74HC221E vs GD54HC221J |
MM54HC221AJ | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | CD74HC221E vs MM54HC221AJ |
GD74HC221J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | CD74HC221E vs GD74HC221J |
CD54HC221F | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD74HC221E vs CD54HC221F |
CD54HC221F/3 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Intersil Corporation | CD74HC221E vs CD54HC221F/3 |
933669510652 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | CD74HC221E vs 933669510652 |
5962-8780501EA | High Speec CMOS Logic Dual Monostable Multivibrator with Reset 16-CDIP -55 to 125 | Texas Instruments | CD74HC221E vs 5962-8780501EA |