GD54S20J
Description: NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14,

Overview of GD54S20J by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for GD54S20J by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD54S20J by Goldstar Electron Co Ltd

GD54S20J
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Package Description
,
Reach Compliance Code
unknown
Family
S
JESD-30 Code
R-CDIP-T14
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
18 mA
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. GD54S20J
    Goldstar Electron Co Ltd
    NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14,
    VS

Alternate Parts for GD54S20J

This table gives cross-reference parts and alternative options found for GD54S20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54S20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54S20/BCA NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14 YAGEO Corporation GD54S20J vs 54S20/BCA
54S20J S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments GD54S20J vs 54S20J
74S20J S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments GD54S20J vs 74S20J
JM38510/07006BCB IC S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors GD54S20J vs JM38510/07006BCB
JM38510/07006BCB NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14 Signetics GD54S20J vs JM38510/07006BCB
M38510/07006BCX NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 Lansdale Semiconductor Inc GD54S20J vs M38510/07006BCX
JM38510/07006BCA S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Philips Semiconductors GD54S20J vs JM38510/07006BCA
JM38510/07006BCC IC S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors GD54S20J vs JM38510/07006BCC
M38510/07006BCX S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 Texas Instruments GD54S20J vs M38510/07006BCX
N74S20N NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14 YAGEO Corporation GD54S20J vs N74S20N
Part Number Description Manufacturer Compare
SN54S20W-00 S SERIES, DUAL 4-INPUT NAND GATE, CDFP14 Texas Instruments GD54S20J vs SN54S20W-00
M38510/07006BCX S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 Texas Instruments GD54S20J vs M38510/07006BCX
JM38510/07006BCC IC S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors GD54S20J vs JM38510/07006BCC
SNC54S20W NAND Gate Rochester Electronics LLC GD54S20J vs SNC54S20W
SN74S20D NAND Gate, S Series, 2-Func, 4-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC GD54S20J vs SN74S20D
JM38510/07006BCB NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14 Signetics GD54S20J vs JM38510/07006BCB
54S20J S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments GD54S20J vs 54S20J
74S20J S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments GD54S20J vs 74S20J
SN54S20W S SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments GD54S20J vs SN54S20W
M38510/07006BCX NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 Lansdale Semiconductor Inc GD54S20J vs M38510/07006BCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD54S20J by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD54S20J by Goldstar Electron Co Ltd

  • Please alert me when GD54S20J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GD54S20J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD54S20J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GD54S20J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD54S20J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD54S20J by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: