GD54HC86J
Description: XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14,

Overview of GD54HC86J by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for GD54HC86J by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD54HC86J by Goldstar Electron Co Ltd

GD54HC86J
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Package Description
,
Reach Compliance Code
unknown
Family
HC/UH
JESD-30 Code
R-CDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
29 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. GD54HC86J
    Goldstar Electron Co Ltd
    XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14,
    VS

Alternate Parts for GD54HC86J

This table gives cross-reference parts and alternative options found for GD54HC86J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HC86J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC86P-E HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 Renesas Electronics Corporation GD54HC86J vs HD74HC86P-E
MM74HC86N XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC GD54HC86J vs MM74HC86N
CD54HC86F3A XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor GD54HC86J vs CD54HC86F3A
CD74HC86E XOR GATE Intersil Corporation GD54HC86J vs CD74HC86E
5962-8404601CX XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor GD54HC86J vs 5962-8404601CX
SN74HC86N-00 HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments GD54HC86J vs SN74HC86N-00
SN74HC86N 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -40 to 85 Texas Instruments GD54HC86J vs SN74HC86N
5962-8404601CA HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation GD54HC86J vs 5962-8404601CA
JM38510/65202BCA Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 Texas Instruments GD54HC86J vs JM38510/65202BCA
74HC86NB HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14 NXP Semiconductors GD54HC86J vs 74HC86NB
Part Number Description Manufacturer Compare
5962-8404601CX XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor GD54HC86J vs 5962-8404601CX
MC74LVX86MELG LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi GD54HC86J vs MC74LVX86MELG
74AHC86S14-13 XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated GD54HC86J vs 74AHC86S14-13
MC74LVX86MR2 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14 onsemi GD54HC86J vs MC74LVX86MR2
MC74AC86DC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products GD54HC86J vs MC74AC86DC
M38510F75202SZA IC AC SERIES, QUAD 2-INPUT XOR GATE, CDSO14, GULL WING, CERAMIC, DFP-14, Gate National Semiconductor Corporation GD54HC86J vs M38510F75202SZA
74LV86D-T XOR Gate Nexperia GD54HC86J vs 74LV86D-T
HD74AC86RPVEL AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, SOP-14 Renesas Electronics Corporation GD54HC86J vs HD74AC86RPVEL
TC74VHC86FW IC AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, SOP-14, Gate Toshiba America Electronic Components GD54HC86J vs TC74VHC86FW
74LVX86SJX XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation GD54HC86J vs 74LVX86SJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD54HC86J by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD54HC86J by Goldstar Electron Co Ltd

  • Please alert me when GD54HC86J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GD54HC86J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD54HC86J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GD54HC86J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD54HC86J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD54HC86J by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: