-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8672
|
Newark | Logic, Buff/Dvr Tri-St Hex, 16Dip, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:74Hc366, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC366E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7150 / $1.0200 | Buy Now |
DISTI #
2156-CD74HC366E-ND
|
DigiKey | IC BUFFER INVERT 6V 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
48050 In Stock |
|
$0.3800 | Buy Now |
DISTI #
296-33070-5-ND
|
DigiKey | IC BUFFER INVERT 6V 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
24 In Stock |
|
$0.3493 / $0.8700 | Buy Now |
DISTI #
595-CD74HC366E
|
Mouser Electronics | Buffers & Line Drivers Hi-Spd CMOS Logic Hex Buffer/Line Drvr RoHS: Compliant | 315 |
|
$0.3410 / $0.8700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 6-Bit, 16 Pin, Plastic, DIP | 4 |
|
$0.8960 / $1.1200 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 6-Bit, 16 Pin, Plastic, DIP | 56 |
|
$0.4500 / $0.7500 | Buy Now |
|
Rochester Electronics | CD74HC366 High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 48050 |
|
$0.3223 / $0.3792 | Buy Now |
|
Ameya Holding Limited | CD74HC366E HC, 6-Bit 三态 反相 缓冲器,线路驱动器, 16针 PDIP封装 | 7483 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC366E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC366E
Texas Instruments
6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC366E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC366E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC366F3A | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | CD74HC366E vs CD54HC366F3A |
TC74HC366P | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC366E vs TC74HC366P |
CD74HC366EX | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16, | Harris Semiconductor | CD74HC366E vs CD74HC366EX |
MM74HC366J | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HC366E vs MM74HC366J |
GD54HC366 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HC366E vs GD54HC366 |
MM54HC366J | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HC366E vs MM54HC366J |
GD74HC366J | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HC366E vs GD74HC366J |
5962-8682801EA | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | CD74HC366E vs 5962-8682801EA |
5962-8682801EX | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HC366E vs 5962-8682801EX |
HD74HC366P-E | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | CD74HC366E vs HD74HC366P-E |