Capacitors
GCM188R71E124KA37D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GCM188R71E124KA37D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM188R71E124KA37D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM188R71E124KA37DCT-ND
DigiKey CAP CER 0.12UF 25V X7R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3134
In Stock
  • 1 $0.1200
  • 10 $0.0670
  • 50 $0.0462
  • 100 $0.0399
  • 500 $0.0291
  • 1,000 $0.0258
  • 4,000 $0.0208
  • 8,000 $0.0189
  • 12,000 $0.0179
  • 20,000 $0.0169
  • 28,000 $0.0162
  • 40,000 $0.0157
  • 100,000 $0.0143
  • 200,000 $0.0136
  • 400,000 $0.0129
$0.0129 / $0.1200 Buy Now
DISTI # GCM188R71E124KA37D
Avnet Americas Multilayer Ceramic Capacitor, 0.12 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188R71E124KA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0132
$0.0132 Buy Now
DISTI # 81-GCM188R71E124KA7D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.12 uF 25 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant 8806
  • 1 $0.1200
  • 10 $0.0470
  • 100 $0.0300
  • 1,000 $0.0220
  • 4,000 $0.0220
  • 8,000 $0.0200
  • 24,000 $0.0150
  • 100,000 $0.0140
$0.0140 / $0.1200 Buy Now
Future Electronics MLCC AUTOMOTIVE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel 4000
Reel
  • 4,000 $0.0140
  • 12,000 $0.0137
  • 40,000 $0.0133
  • 80,000 $0.0132
  • 160,000 $0.0128
$0.0128 / $0.0140 Buy Now
DISTI # GCM188R71E124KA37D
Avnet Abacus Multilayer Ceramic Capacitor, 0.12 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] (Alt: GCM188R71E124KA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GCM188R71E124KA37D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM188R71E124KA37D by Murata Manufacturing Co Ltd

GCM188R71E124KA37D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Additional Feature
STANDARD: AEC-Q200
Capacitance
0.12 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GCM188R71E124KA37D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM188R71E124KA37D

This table gives cross-reference parts and alternative options found for GCM188R71E124KA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM188R71E124KA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603T124K3RBLTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP KEMET Corporation GCM188R71E124KA37D vs C0603T124K3RBLTM
C0603T124K3RCLTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP KEMET Corporation GCM188R71E124KA37D vs C0603T124K3RCLTU
GCG188R71E124KA12D Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM188R71E124KA37D vs GCG188R71E124KA12D
C0603X124K3RAC3325 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, KEMET Corporation GCM188R71E124KA37D vs C0603X124K3RAC3325
C0603X124K3RAL7081 Ceramic Capacitor, Ceramic, KEMET Corporation GCM188R71E124KA37D vs C0603X124K3RAL7081
C0603T124K3RAL7040 Ceramic Capacitor, Ceramic, KEMET Corporation GCM188R71E124KA37D vs C0603T124K3RAL7040
C0603T124K3RCC7040 Ceramic Capacitor, Ceramic, KEMET Corporation GCM188R71E124KA37D vs C0603T124K3RCC7040
C0603C124K3RACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation GCM188R71E124KA37D vs C0603C124K3RACAUTO7411
0603X124K250ST-B Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, Capax Technologies Inc GCM188R71E124KA37D vs 0603X124K250ST-B
C0603T124K3RBC7040 Ceramic Capacitor, Ceramic, KEMET Corporation GCM188R71E124KA37D vs C0603T124K3RBC7040

Related Parts for GCM188R71E124KA37D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM188R71E124KA37D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM188R71E124KA37D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM188R71E124KA37D would you like to use for your alert(s)?
  • Please alert me when GCM188R71E124KA37D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM188R71E124KA37D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM188R71E124KA37D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM188R71E124KA37D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM188R71E124KA37D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM188R71E124KA37D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: