-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCG188R71E124KA12JTR-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0537 | Buy Now |
DISTI #
GCG188R71E124KA12J
|
Avnet Americas | Cap Ceramic Multilayer 0.12uF 25VDC 10% SMD Paper T/R - Tape and Reel (Alt: GCG188R71E124KA12J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 | Buy Now |
DISTI #
81-GCG188R71E124KA2J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.12 uF 25 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0450 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCG188R71E124KA12J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCG188R71E124KA12J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCG188R71E124KA12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCG188R71E124KA12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T124K3RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCG188R71E124KA12J vs C0603T124K3RBLTM |
C0603T124K3RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCG188R71E124KA12J vs C0603T124K3RCLTU |
GCG188R71E124KA12D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCG188R71E124KA12J vs GCG188R71E124KA12D |
C0603X124K3RAC3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | KEMET Corporation | GCG188R71E124KA12J vs C0603X124K3RAC3325 |
C0603X124K3RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R71E124KA12J vs C0603X124K3RAL7081 |
C0603T124K3RAL7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R71E124KA12J vs C0603T124K3RAL7040 |
C0603T124K3RCC7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R71E124KA12J vs C0603T124K3RCC7040 |
C0603C124K3RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R71E124KA12J vs C0603C124K3RACAUTO7411 |
0603X124K250ST-B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | Capax Technologies Inc | GCG188R71E124KA12J vs 0603X124K250ST-B |
C0603T124K3RBC7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R71E124KA12J vs C0603T124K3RBC7040 |