Part Details for GBPC1502-E4 by Vishay Semiconductors
Overview of GBPC1502-E4 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC1502-E4
GBPC1502-E4 CAD Models
GBPC1502-E4 Part Data Attributes:
|
GBPC1502-E4
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBPC1502-E4
Vishay Semiconductors
DIODE 15 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC1502-E4
This table gives cross-reference parts and alternative options found for GBPC1502-E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1502-E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | GBPC1502-E4 vs MP1502 |
GBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | GBPC1502-E4 vs GBPC1502 |
GBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC1502-E4 vs GBPC1502 |
KBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | GBPC1502-E4 vs KBPC1502 |
MP152 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15, 4 PIN | Rectron Semiconductor | GBPC1502-E4 vs MP152 |
DB1502 | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 200V V(RRM), Silicon | Diotec Electronics Corp | GBPC1502-E4 vs DB1502 |
KBPC1502FM | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | SEMIKRON | GBPC1502-E4 vs KBPC1502FM |
GBPC1502 | 15 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC1502-E4 vs GBPC1502 |
GBPC1502M | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | GBPC1502-E4 vs GBPC1502M |
KBPC15-02 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, | General Instrument Corp | GBPC1502-E4 vs KBPC15-02 |