Part Details for GAL20RA10-20LDM by Lattice Semiconductor Corporation
Overview of GAL20RA10-20LDM by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GAL20RA10-20LDM
GAL20RA10-20LDM CAD Models
GAL20RA10-20LDM Part Data Attributes
|
GAL20RA10-20LDM
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20RA10-20LDM
Lattice Semiconductor Corporation
EE PLD, 20ns, PAL-Type, CMOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 33.3 MHz | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Number of Inputs | 20 | |
Number of Outputs | 10 | |
Number of Product Terms | 80 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for GAL20RA10-20LDM
This table gives cross-reference parts and alternative options found for GAL20RA10-20LDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20RA10-20LDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20L8DNC | OT PLD, 10ns, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | GAL20RA10-20LDM vs PAL20L8DNC |
NPLD22V10-10 | OT PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | GAL20RA10-20LDM vs NPLD22V10-10 |
EPM5032SI-20 | OT PLD, 20ns, PAL-Type, CMOS, PDSO28, PLASTIC, SOIC-28 | Altera Corporation | GAL20RA10-20LDM vs EPM5032SI-20 |
PAL16R6DVC | OT PLD, 10ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | GAL20RA10-20LDM vs PAL16R6DVC |
PALCE22V10-15JIT | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | GAL20RA10-20LDM vs PALCE22V10-15JIT |
AMPAL20L8ADC | OT PLD, 25ns, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Rochester Electronics LLC | GAL20RA10-20LDM vs AMPAL20L8ADC |
PALCE20V8H-25PC | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL20RA10-20LDM vs PALCE20V8H-25PC |
PAL16R6-10LMB | OT PLD, 10ns, PAL-Type, BICMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | GAL20RA10-20LDM vs PAL16R6-10LMB |
PAL20L8A2CNS | OT PLD, | Rochester Electronics LLC | GAL20RA10-20LDM vs PAL20L8A2CNS |
TIBPAL16R4-10MJ | OT PLD, 12ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | GAL20RA10-20LDM vs TIBPAL16R4-10MJ |