G2851-055110 vs 1703405022 feature comparison

G2851-055110 Wieson Technologies Co Ltd

Buy Now Datasheet

1703405022 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WIESON TECHNOLOGIES CO LTD MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT, WITH CUT HOLE
Board Mounting Option PEG
Body Breadth 0.248 inch
Body Depth 0.094 inch
Body Length 1.185 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN
Contact Gender MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style COMPRESSION
Filter Feature NO NO
Insulator Color WHITE GRAY
Insulator Material POLYAMIDE POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.02 inch 0.075 inch
Mating Contact Row Spacing 0.083 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 12
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.7912 mm
Plating Thickness 3u inch 30u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL UL
Terminal Pitch 0.508 mm 1.905 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 102 144
Base Number Matches 1 1
Pbfree Code Yes
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 250VAC V
Durability 200 Cycles
Insertion Force-Max .3892 N
Insulation Resistance 1000000000 Ω
Mounting Option 1 LOCKING
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 0.75 A
Terminal Length 0.047 inch
Withdrawl Force-Min .0834 N

Compare G2851-055110 with alternatives

Compare 1703405022 with alternatives