Part Details for FZT790AD84Z by Fairchild Semiconductor Corporation
Overview of FZT790AD84Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FZT790AD84Z
FZT790AD84Z CAD Models
FZT790AD84Z Part Data Attributes
|
FZT790AD84Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FZT790AD84Z
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |
Alternate Parts for FZT790AD84Z
This table gives cross-reference parts and alternative options found for FZT790AD84Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT790AD84Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFZT790A | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT790AD84Z vs UFZT790A |
FZT790A | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT790AD84Z vs FZT790A |
PBSS5350Z,135 | PBSS5350Z - 50 V low VCEsat PNP transistor SC-73 4-Pin | NXP Semiconductors | FZT790AD84Z vs PBSS5350Z,135 |
FZT790AL99Z | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | FZT790AD84Z vs FZT790AL99Z |
UFZT790ATA | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | FZT790AD84Z vs UFZT790ATA |
PBSS5350Z/T3 | Power Bipolar Transistor | Nexperia | FZT790AD84Z vs PBSS5350Z/T3 |
CZT7090LTR13 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Central Semiconductor Corp | FZT790AD84Z vs CZT7090LTR13 |
FZT790A | 3A, 40V, PNP, Si, POWER TRANSISTOR, SOT-223, 4 PIN | Rochester Electronics LLC | FZT790AD84Z vs FZT790A |
934056527135 | Power Bipolar Transistor | Nexperia | FZT790AD84Z vs 934056527135 |
FZT790A_NL | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, LEAD FREE, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | FZT790AD84Z vs FZT790A_NL |