-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZT790ACT-ND
|
DigiKey | TRANS PNP 40V 3A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14063 In Stock |
|
$0.2750 / $0.8300 | Buy Now |
DISTI #
FZT790ATA
|
Avnet Americas | Trans GP BJT PNP 40V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT790ATA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.2380 / $0.2811 | Buy Now |
DISTI #
522-FZT790ATA
|
Mouser Electronics | Bipolar Transistors - BJT PNP High gain RoHS: Compliant | 15542 |
|
$0.3150 / $0.8200 | Buy Now |
DISTI #
70438275
|
RS | PNP High Gain Transistor,3A,40V, SOT223 | Diodes Inc FZT790ATA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Future Electronics | FZT790A Series 40 V 3 A PNP Darlington Planar Medium Power High Gain Transistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Future Electronics | FZT790A Series 40 V 3 A PNP Darlington Planar Medium Power High Gain Transistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT PNP 40V 3A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant |
2309 In Stock |
|
$0.2870 / $2.8500 | Buy Now |
|
Bristol Electronics | 293 |
|
RFQ | ||
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 3A I(C), 40V V(BR)CEO, 1-ELEMENT, PNP, SILICON, PLASTIC/EPOXY, 4 PIN | 234 |
|
$0.4500 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FZT790ATA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FZT790ATA
Diodes Incorporated
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for FZT790ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT790ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFZT790A | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT790ATA vs UFZT790A |
FZT790A | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT790ATA vs FZT790A |
PBSS5350Z,135 | PBSS5350Z - 50 V low VCEsat PNP transistor SC-73 4-Pin | NXP Semiconductors | FZT790ATA vs PBSS5350Z,135 |
FZT790AL99Z | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | FZT790ATA vs FZT790AL99Z |
UFZT790ATA | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | FZT790ATA vs UFZT790ATA |
PBSS5350Z/T3 | Power Bipolar Transistor | Nexperia | FZT790ATA vs PBSS5350Z/T3 |
CZT7090LTR13 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Central Semiconductor Corp | FZT790ATA vs CZT7090LTR13 |
FZT790A | 3A, 40V, PNP, Si, POWER TRANSISTOR, SOT-223, 4 PIN | Rochester Electronics LLC | FZT790ATA vs FZT790A |
934056527135 | Power Bipolar Transistor | Nexperia | FZT790ATA vs 934056527135 |
FZT790A_NL | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, LEAD FREE, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | FZT790ATA vs FZT790A_NL |