Part Details for UFZT790ATA by Diodes Incorporated
Overview of UFZT790ATA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFZT790ATA
UFZT790ATA CAD Models
UFZT790ATA Part Data Attributes
|
UFZT790ATA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UFZT790ATA
Diodes Incorporated
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for UFZT790ATA
This table gives cross-reference parts and alternative options found for UFZT790ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFZT790ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFZT790A | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | UFZT790ATA vs UFZT790A |
FZT790A | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | UFZT790ATA vs FZT790A |
PBSS5350Z,135 | PBSS5350Z - 50 V low VCEsat PNP transistor SC-73 4-Pin | NXP Semiconductors | UFZT790ATA vs PBSS5350Z,135 |
FZT790AL99Z | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | UFZT790ATA vs FZT790AL99Z |
PBSS5350Z/T3 | Power Bipolar Transistor | Nexperia | UFZT790ATA vs PBSS5350Z/T3 |
CZT7090LTR13 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Central Semiconductor Corp | UFZT790ATA vs CZT7090LTR13 |
FZT790A | 3A, 40V, PNP, Si, POWER TRANSISTOR, SOT-223, 4 PIN | Rochester Electronics LLC | UFZT790ATA vs FZT790A |
934056527135 | Power Bipolar Transistor | Nexperia | UFZT790ATA vs 934056527135 |
FZT790A_NL | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, LEAD FREE, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | UFZT790ATA vs FZT790A_NL |
FZT790A | PNP Low Saturation Transistor, 4000-REEL | onsemi | UFZT790ATA vs FZT790A |