Part Details for FXB45DCRN by Sullins Connector Solutions
Overview of FXB45DCRN by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXB45DCRN
FXB45DCRN CAD Models
FXB45DCRN Part Data Attributes
|
FXB45DCRN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
FXB45DCRN
Sullins Connector Solutions
Card Edge Connector, 90 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.49 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for FXB45DCRN
This table gives cross-reference parts and alternative options found for FXB45DCRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXB45DCRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZB45DCRN | Card Edge Connector, 90 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Sullins Connector Solutions | FXB45DCRN vs FZB45DCRN |
JCB45DYRT | Card Edge Connector, 90 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | FXB45DCRN vs JCB45DYRT |
4-5178751-9 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | FXB45DCRN vs 4-5178751-9 |
26-4301-201-5G | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle | Astron | FXB45DCRN vs 26-4301-201-5G |
1316-30-01-0 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | FXB45DCRN vs 1316-30-01-0 |
102979-1 | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | TE Connectivity | FXB45DCRN vs 102979-1 |
BPH-2-RASM-02-SD-TN | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | FXB45DCRN vs BPH-2-RASM-02-SD-TN |
C1D45PF29073 | Card Edge Connector, 90 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | FXB45DCRN vs C1D45PF29073 |
MCQ001-PA1102T-P | Board Connector, 22 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | MMT Corp | FXB45DCRN vs MCQ001-PA1102T-P |
JCB45DYRD | Card Edge Connector, 90 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | FXB45DCRN vs JCB45DYRD |