Part Details for 4-5178751-9 by TE Connectivity
Overview of 4-5178751-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-5178751-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-5178751-9-ND
|
DigiKey | CONN HEADER VERT 2POS Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4-5178751-9
|
Avnet Americas | AMPMODU 2MM HDR V-TYPE ASSY (Alt: 4-5178751-9) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 | 0 |
|
RFQ | |
DISTI #
571-4-5178751-9
|
Mouser Electronics | Board to Board & Mezzanine Connectors AMPMODU 2MM HDR V-TYPE ASSY RoHS: Compliant | 0 |
|
$0.1100 | Order Now |
|
Onlinecomponents.com | AMPMODU 2MM PITCH POST HEADER, V-TYPE, L=1.5 RoHS: Compliant | 0 |
|
$0.1194 / $0.3260 | Buy Now |
|
Master Electronics | AMPMODU 2MM PITCH POST HEADER, V-TYPE, L=1.5 RoHS: Compliant | 0 |
|
$0.1194 / $0.3260 | Buy Now |
Part Details for 4-5178751-9
4-5178751-9 CAD Models
4-5178751-9 Part Data Attributes
|
4-5178751-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-5178751-9
TE Connectivity
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.165 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.102 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.059 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 4-5178751-9
This table gives cross-reference parts and alternative options found for 4-5178751-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-5178751-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPH-2-RASM-02-SD-TN | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | 4-5178751-9 vs BPH-2-RASM-02-SD-TN |
103324-1 | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | TE Connectivity | 4-5178751-9 vs 103324-1 |
26-4301-201-5G | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle | Astron | 4-5178751-9 vs 26-4301-201-5G |
FXB45DCRN | Card Edge Connector, 90 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Sullins Connector Solutions | 4-5178751-9 vs FXB45DCRN |
JCB45DYRT | Card Edge Connector, 90 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 4-5178751-9 vs JCB45DYRT |
JBB45DYHD | Card Edge Connector, 90 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 4-5178751-9 vs JBB45DYHD |
RZE45DHAS | Card Edge Connector, 90 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 4-5178751-9 vs RZE45DHAS |
26-4301-201-1G | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle | Astron | 4-5178751-9 vs 26-4301-201-1G |
1318-30-01-0 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 4-5178751-9 vs 1318-30-01-0 |
26-4301-201-2G | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle | Astron | 4-5178751-9 vs 26-4301-201-2G |