Part Details for MCQ001-PA1102T-P by MMT Corp
Overview of MCQ001-PA1102T-P by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCQ001-PA1102T-P
MCQ001-PA1102T-P CAD Models
MCQ001-PA1102T-P Part Data Attributes
|
MCQ001-PA1102T-P
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
MCQ001-PA1102T-P
MMT Corp
Board Connector, 22 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.437 inch | |
Body Depth | 0.786 inch | |
Body Length | 1.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P22 | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for MCQ001-PA1102T-P
This table gives cross-reference parts and alternative options found for MCQ001-PA1102T-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCQ001-PA1102T-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPH-2-RASM-02-SD-GD | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | MCQ001-PA1102T-P vs BPH-2-RASM-02-SD-GD |
FXB45DCFT | Card Edge Connector, 90 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, #4-40, Brown Insulator, Receptacle | Sullins Connector Solutions | MCQ001-PA1102T-P vs FXB45DCFT |
C1D45PF29073 | Card Edge Connector, 90 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | MCQ001-PA1102T-P vs C1D45PF29073 |
26-4301-201-5G | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle | Astron | MCQ001-PA1102T-P vs 26-4301-201-5G |
26-4301-201-2G | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle | Astron | MCQ001-PA1102T-P vs 26-4301-201-2G |
1314-30-01-0 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | MCQ001-PA1102T-P vs 1314-30-01-0 |
FXB45DCRN | Card Edge Connector, 90 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Sullins Connector Solutions | MCQ001-PA1102T-P vs FXB45DCRN |
87427-0263 | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Polarized Lck, Beige Insulator, Receptacle | Molex | MCQ001-PA1102T-P vs 87427-0263 |
RBE45DHAS | Card Edge Connector, 90 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | MCQ001-PA1102T-P vs RBE45DHAS |
W052-2201-201-Z | Board Connector, 22 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MCQ001-PA1102T-P vs W052-2201-201-Z |