Part Details for FWF05FW-1914 by Prosperity Dielectrics Co Ltd
Overview of FWF05FW-1914 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1914TE(0)-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1914TE-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1914TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for FWF05FW-1914
FWF05FW-1914 CAD Models
FWF05FW-1914 Part Data Attributes
|
FWF05FW-1914
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FW-1914
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FW-1914
This table gives cross-reference parts and alternative options found for FWF05FW-1914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FW-1914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-071M91L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FW-1914 vs AC0805FR-071M91L |
CR0805-8W-1914FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FWF05FW-1914 vs CR0805-8W-1914FT-13 |
FWF05FV-1914 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FW-1914 vs FWF05FV-1914 |
MCR10ERTF1914 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | FWF05FW-1914 vs MCR10ERTF1914 |
FWF05FT-1914 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FW-1914 vs FWF05FT-1914 |
RGC0805FTD1M91 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05FW-1914 vs RGC0805FTD1M91 |
FCF05FW-1914-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FW-1914 vs FCF05FW-1914-W |
RTT051914FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FWF05FW-1914 vs RTT051914FP2 |
RC0805FR-101M91 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FWF05FW-1914 vs RC0805FR-101M91 |
CR0805-10W-1914FPT | Fixed Resistor, 0.1W, 1910000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FWF05FW-1914 vs CR0805-10W-1914FPT |