FWF05FT-1914
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of FWF05FT-1914 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1914TE(0)-T1-AT Renesas Electronics Corporation Power MOSFETs for Automotive
UPA1914TE-T1-A Renesas Electronics Corporation Power MOSFETs for Automotive
UPA1914TE-T1-AT Renesas Electronics Corporation Power MOSFETs for Automotive

CAD Models for FWF05FT-1914 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FWF05FT-1914 by Prosperity Dielectrics Co Ltd

FWF05FT-1914
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Reference Standard
AEC-Q200
Resistance
1910000 Ω
Resistor Type
FIXED RESISTOR
Series
FWF
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. FWF05FT-1914
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for FWF05FT-1914

This table gives cross-reference parts and alternative options found for FWF05FT-1914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FT-1914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC0805FR-071M91L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation FWF05FT-1914 vs AC0805FR-071M91L
CR0805-8W-1914FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD FWF05FT-1914 vs CR0805-8W-1914FT-13
FWF05FV-1914 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FWF05FT-1914 vs FWF05FV-1914
MCR10ERTF1914 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor FWF05FT-1914 vs MCR10ERTF1914
RGC0805FTD1M91 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FWF05FT-1914 vs RGC0805FTD1M91
FCF05FW-1914-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FWF05FT-1914 vs FCF05FW-1914-W
RTT051914FP2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ralec FWF05FT-1914 vs RTT051914FP2
RC0805FR-101M91 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation FWF05FT-1914 vs RC0805FR-101M91
CR0805-10W-1914FPT Fixed Resistor, 0.1W, 1910000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD FWF05FT-1914 vs CR0805-10W-1914FPT
AF0805FR-131M91L Fixed Resistor, 0.125W, 1910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation FWF05FT-1914 vs AF0805FR-131M91L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FWF05FT-1914 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FWF05FT-1914 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FWF05FT-1914 would you like to use for your alert(s)?
  • Please alert me when FWF05FT-1914 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FWF05FT-1914 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FWF05FT-1914 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FWF05FT-1914 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FWF05FT-1914.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FWF05FT-1914 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: