Part Details for RC0805FR-101M91 by YAGEO Corporation
Overview of RC0805FR-101M91 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-101M91
RC0805FR-101M91 CAD Models
RC0805FR-101M91 Part Data Attributes
|
RC0805FR-101M91
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-101M91
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-101M91
This table gives cross-reference parts and alternative options found for RC0805FR-101M91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-101M91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273471915L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-101M91 vs 232273471915L |
RMS10R-1M91-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-101M91 vs RMS10R-1M91-F |
CR0805-8W-1914FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-101M91 vs CR0805-8W-1914FPT-13 |
CR0805-10W-1914FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0805FR-101M91 vs CR0805-10W-1914FT |
RC2012F1914CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RC0805FR-101M91 vs RC2012F1914CS |
RC0805FR-131M91 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-101M91 vs RC0805FR-131M91 |
ADF08051M911%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-101M91 vs ADF08051M911%100PPM/KKS |
AC0805FR-131M91L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-101M91 vs AC0805FR-131M91L |
232273411915L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-101M91 vs 232273411915L |
RTT051914FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-101M91 vs RTT051914FP2 |