Part Details for FWF05FV-29R4 by Prosperity Dielectrics Co Ltd
Overview of FWF05FV-29R4 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05FV-29R4
FWF05FV-29R4 CAD Models
FWF05FV-29R4 Part Data Attributes
|
FWF05FV-29R4
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FV-29R4
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FV-29R4
This table gives cross-reference parts and alternative options found for FWF05FV-29R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FV-29R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K29R4FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FWF05FV-29R4 vs RMC1/10K29R4FBA |
NMCR0805FG29R4 | RES,SMT,THICK FILM,29.4 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FWF05FV-29R4 vs NMCR0805FG29R4 |
RMAW20K29R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | FWF05FV-29R4 vs RMAW20K29R4FB |
RMNW20K29R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | FWF05FV-29R4 vs RMNW20K29R4FTP |
RMNW20K29R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | FWF05FV-29R4 vs RMNW20K29R4FB |
RS-05K29R4FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | FWF05FV-29R4 vs RS-05K29R4FC |
FCF05FS-29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FV-29R4 vs FCF05FS-29R4 |
RK73H2ALTEB29R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05FV-29R4 vs RK73H2ALTEB29R4F |
CR21TR29R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | FWF05FV-29R4 vs CR21TR29R4F |
NMCR0805FJ29R4 | RES,SMT,THICK FILM,29.4 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FWF05FV-29R4 vs NMCR0805FJ29R4 |