Part Details for RMC1/10K29R4FBA by Kamaya Inc
Overview of RMC1/10K29R4FBA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/10K29R4FBA
RMC1/10K29R4FBA CAD Models
RMC1/10K29R4FBA Part Data Attributes
|
RMC1/10K29R4FBA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10K29R4FBA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RMC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMC1/10K29R4FBA
This table gives cross-reference parts and alternative options found for RMC1/10K29R4FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K29R4FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FG29R4 | RES,SMT,THICK FILM,29.4 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMC1/10K29R4FBA vs NMCR0805FG29R4 |
RMAW20K29R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RMC1/10K29R4FBA vs RMAW20K29R4FB |
RMNW20K29R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K29R4FBA vs RMNW20K29R4FTP |
FWF05FV-29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMC1/10K29R4FBA vs FWF05FV-29R4 |
RMNW20K29R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K29R4FBA vs RMNW20K29R4FB |
RS-05K29R4FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RMC1/10K29R4FBA vs RS-05K29R4FC |
FCF05FS-29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMC1/10K29R4FBA vs FCF05FS-29R4 |
RK73H2ALTEB29R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMC1/10K29R4FBA vs RK73H2ALTEB29R4F |
CR21TR29R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RMC1/10K29R4FBA vs CR21TR29R4F |
NMCR0805FJ29R4 | RES,SMT,THICK FILM,29.4 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMC1/10K29R4FBA vs NMCR0805FJ29R4 |