Part Details for RMNW20K29R4FB by Kamaya Inc
Overview of RMNW20K29R4FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K29R4FB
RMNW20K29R4FB CAD Models
RMNW20K29R4FB Part Data Attributes
|
RMNW20K29R4FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K29R4FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K29R4FB
This table gives cross-reference parts and alternative options found for RMNW20K29R4FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K29R4FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K29R4FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RMNW20K29R4FB vs RMC1/10K29R4FBA |
NMCR0805FG29R4 | RES,SMT,THICK FILM,29.4 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMNW20K29R4FB vs NMCR0805FG29R4 |
RMAW20K29R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RMNW20K29R4FB vs RMAW20K29R4FB |
RMNW20K29R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMNW20K29R4FB vs RMNW20K29R4FTP |
FWF05FV-29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMNW20K29R4FB vs FWF05FV-29R4 |
RS-05K29R4FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RMNW20K29R4FB vs RS-05K29R4FC |
FCF05FS-29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMNW20K29R4FB vs FCF05FS-29R4 |
RK73H2ALTEB29R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMNW20K29R4FB vs RK73H2ALTEB29R4F |
CR21TR29R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RMNW20K29R4FB vs CR21TR29R4F |
NMCR0805FJ29R4 | RES,SMT,THICK FILM,29.4 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMNW20K29R4FB vs NMCR0805FJ29R4 |