Part Details for FTLF8519P3BTL by Finisar Corporation
Overview of FTLF8519P3BTL by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTLF8519P3BTL
FTLF8519P3BTL CAD Models
FTLF8519P3BTL Part Data Attributes:
|
FTLF8519P3BTL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLF8519P3BTL
Finisar Corporation
Transceiver, 840nm Min, 860nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Additional Feature | ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT | |
Body Breadth | 13.27 mm | |
Body Height | 8.46 mm | |
Body Length or Diameter | 56.64 mm | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2125 Mbps | |
Data Rate (Tx) | 2125 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Return Loss-Min | 12 dB | |
Sensitivity | -17 dBm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for FTLF8519P3BTL
This table gives cross-reference parts and alternative options found for FTLF8519P3BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTLF8519P3BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTLF8519P3BNL | Transceiver, 840nm Min, 860nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Finisar Corporation | FTLF8519P3BTL vs FTLF8519P3BNL |
FTLF8519P3BNL | Transceiver, 840nm Min, 860nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Coherent Thermal Solutions | FTLF8519P3BTL vs FTLF8519P3BNL |