Part Details for FTLF8519P2BNL by Viavi Solutions Inc
Overview of FTLF8519P2BNL by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTLF8519P2BNL
FTLF8519P2BNL CAD Models
FTLF8519P2BNL Part Data Attributes:
|
FTLF8519P2BNL
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
FTLF8519P2BNL
Viavi Solutions Inc
Transceiver, 830nm Min, 860nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO BE OPERATED AT 770NM TO 860NM | |
Body Breadth | 13.27 mm | |
Body Height | 8.46 mm | |
Body Length or Diameter | 56.64 mm | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2125 Mbps | |
Data Rate (Tx) | 2125 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 845 nm | |
Optical Power Output-Nom | 0.223 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -18 dBm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for FTLF8519P2BNL
This table gives cross-reference parts and alternative options found for FTLF8519P2BNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTLF8519P2BNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTLF8519P2BNL | Transceiver, 830nm Min, 860nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Finisar Corporation | FTLF8519P2BNL vs FTLF8519P2BNL |
FTLF8519P2BTL | Transceiver, 830nm Min, 860nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Finisar Corporation | FTLF8519P2BNL vs FTLF8519P2BTL |
FTLF8519P2BCL | Transceiver, 830nm Min, 860nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Panel Mount | Finisar Corporation | FTLF8519P2BNL vs FTLF8519P2BCL |