Parametric results for: FTLF8519P3BTL under Fiber Optic Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ftlf8519p3btl
Select parts from the table below to compare.
Compare
Compare
FTLF8519P3BTL
Finisar Corporation
$29.8044 Yes Yes Transferred 850 nm 840 nm 860 nm 12 dB -17 dBm 3.3 V LASER TRANSCEIVER ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT 2.125 Gbps 2.125 Gbps 50/125, 62.5/125, MMF 3.46 V 3.15 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.46 mm 56.64 mm 13.27 mm FINISAR CORP ROHS COMPLIANT PACKAGE unknown Finisar
FTLF8519P3BTL
Coherent Thermal Solutions
Check for Price Yes Transferred 850 nm 840 nm 860 nm 12 dB -17 dBm 3.3 V LASER TRANSCEIVER ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT 2.125 Gbps 2.125 Gbps 50/125, 62.5/125, MMF 3.46 V 3.15 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.46 mm 56.64 mm 13.27 mm II-VI INC ROHS COMPLIANT PACKAGE unknown