Part Details for FT7C168-20PC by Force Technologies Ltd
Overview of FT7C168-20PC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM |
Part Details for FT7C168-20PC
FT7C168-20PC CAD Models
FT7C168-20PC Part Data Attributes
|
FT7C168-20PC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT7C168-20PC
Force Technologies Ltd
Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.924 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FT7C168-20PC
This table gives cross-reference parts and alternative options found for FT7C168-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C168-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C168-20CMB | Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Pyramid Semiconductor Corporation | FT7C168-20PC vs P4C168-20CMB |
P4C168L-20DM | Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 | Pyramid Semiconductor Corporation | FT7C168-20PC vs P4C168L-20DM |
P4C168-20PI | Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | FT7C168-20PC vs P4C168-20PI |
IDT6168LA20PI | Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | FT7C168-20PC vs IDT6168LA20PI |
IDT6168SA20DB | Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Integrated Device Technology Inc | FT7C168-20PC vs IDT6168SA20DB |
IDT6168LA20PG | Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | FT7C168-20PC vs IDT6168LA20PG |
IDT6168SA20PI | Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | FT7C168-20PC vs IDT6168SA20PI |
P4C168L-20CM | Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Pyramid Semiconductor Corporation | FT7C168-20PC vs P4C168L-20CM |
P4C168L-20CMB | Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Pyramid Semiconductor Corporation | FT7C168-20PC vs P4C168L-20CMB |
CY7C169A-20PC | Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | FT7C168-20PC vs CY7C169A-20PC |