Memory
IDT71682SA15L8
Integrated Device Technology Inc
Description: Standard SRAM, 4KX4, 15ns, CMOS, CQCC28, LCC-28

Overview of IDT71682SA15L8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT71682SA15L8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71682SA15L8 by Integrated Device Technology Inc

IDT71682SA15L8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
Package Description
LCC-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.43 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. IDT71682SA15L8
    Integrated Device Technology Inc
    Standard SRAM, 4KX4, 15ns, CMOS, CQCC28, LCC-28
    VS

Alternate Parts for IDT71682SA15L8

This table gives cross-reference parts and alternative options found for IDT71682SA15L8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71682SA15L8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT7C169-35SMB Standard SRAM, 4KX4, 35ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Force Technologies Ltd IDT71682SA15L8 vs FT7C169-35SMB
AM99C59-45LC Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 AMD IDT71682SA15L8 vs AM99C59-45LC
IDT71682SA35L Standard SRAM, 4KX4, 35ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT71682SA15L8 vs IDT71682SA35L
L7C171KMB20 Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc IDT71682SA15L8 vs L7C171KMB20
CY7C171A-35LC Standard SRAM, 4KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor IDT71682SA15L8 vs CY7C171A-35LC
P4C168-20DC Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation IDT71682SA15L8 vs P4C168-20DC
IDT71682LA70FB Standard SRAM, 4KX4, 70ns, CMOS, CDFP24, FP-24 Integrated Device Technology Inc IDT71682SA15L8 vs IDT71682LA70FB
5962-8670503UX Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, CERAMIC, LCC-20 Integrated Device Technology Inc IDT71682SA15L8 vs 5962-8670503UX
CY7C172L-35LC Standard SRAM, 4KX4, 35ns, CMOS, CQCC28, Cypress Semiconductor IDT71682SA15L8 vs CY7C172L-35LC
P4C168-20FSMB Standard SRAM, 4KX4, 20ns, CMOS, PDFP20, DFP-20 Pyramid Semiconductor Corporation IDT71682SA15L8 vs P4C168-20FSMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71682SA15L8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71682SA15L8 by Integrated Device Technology Inc

  • Please alert me when IDT71682SA15L8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71682SA15L8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71682SA15L8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71682SA15L8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71682SA15L8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71682SA15L8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: