Memory
P4C168L-20CM
Pyramid Semiconductor Corporation
Description: Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20

Overview of P4C168L-20CM by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LT1720CMS8#TRPBF Analog Devices 2x, 4.5ns, 1x S 3V/5V Comps w/
LT1720CMS8#PBF Analog Devices 2x, 4.5ns, 1x S 3V/5V Comps w/
LT1620CMS8#TRPBF Analog Devices R2R C Sense Amp

CAD Models for P4C168L-20CM by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C168L-20CM by Pyramid Semiconductor Corporation

P4C168L-20CM
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-CDIP-T20
JESD-609 Code
e0
Length
25.908 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C168L-20CM
    Pyramid Semiconductor Corporation
    Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20
    VS

Alternate Parts for P4C168L-20CM

This table gives cross-reference parts and alternative options found for P4C168L-20CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C168L-20CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT6168LA20PI Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc P4C168L-20CM vs IDT6168LA20PI
P4C168-20DM Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 Pyramid Semiconductor Corporation P4C168L-20CM vs P4C168-20DM
IDT6168SA20PG Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc P4C168L-20CM vs IDT6168SA20PG
P4C168L-20CMB Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation P4C168L-20CM vs P4C168L-20CMB
P4C168-20DMB Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 Pyramid Semiconductor Corporation P4C168L-20CM vs P4C168-20DMB
P4C168-20CM Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation P4C168L-20CM vs P4C168-20CM
P4C168L-20DC Standard SRAM, 4KX4, 20ns, CMOS, CDIP20 Pyramid Semiconductor Corporation P4C168L-20CM vs P4C168L-20DC
P4C168-20CMB Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation P4C168L-20CM vs P4C168-20CMB
P4C168-20DC Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation P4C168L-20CM vs P4C168-20DC
P4C168-20PI Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, PLASTIC, DIP-20 Pyramid Semiconductor Corporation P4C168L-20CM vs P4C168-20PI
Part Number Description Manufacturer Compare
FT7C169-35SMB Standard SRAM, 4KX4, 35ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Force Technologies Ltd P4C168L-20CM vs FT7C169-35SMB
AM99C59-45LC Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 AMD P4C168L-20CM vs AM99C59-45LC
IDT71682SA35L Standard SRAM, 4KX4, 35ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P4C168L-20CM vs IDT71682SA35L
L7C171KMB20 Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc P4C168L-20CM vs L7C171KMB20
CY7C171A-35LC Standard SRAM, 4KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor P4C168L-20CM vs CY7C171A-35LC
P4C168-20DC Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation P4C168L-20CM vs P4C168-20DC
IDT71682LA70FB Standard SRAM, 4KX4, 70ns, CMOS, CDFP24, FP-24 Integrated Device Technology Inc P4C168L-20CM vs IDT71682LA70FB
5962-8670503UX Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, CERAMIC, LCC-20 Integrated Device Technology Inc P4C168L-20CM vs 5962-8670503UX
CY7C172L-35LC Standard SRAM, 4KX4, 35ns, CMOS, CQCC28, Cypress Semiconductor P4C168L-20CM vs CY7C172L-35LC
P4C168-20FSMB Standard SRAM, 4KX4, 20ns, CMOS, PDFP20, DFP-20 Pyramid Semiconductor Corporation P4C168L-20CM vs P4C168-20FSMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C168L-20CM by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C168L-20CM by Pyramid Semiconductor Corporation

  • Please alert me when P4C168L-20CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C168L-20CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C168L-20CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C168L-20CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C168L-20CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C168L-20CM by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: