Part Details for FT6264L-35CMBLF by Force Technologies Ltd
Overview of FT6264L-35CMBLF by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT6264L-35CMBLF
FT6264L-35CMBLF CAD Models
FT6264L-35CMBLF Part Data Attributes
|
FT6264L-35CMBLF
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6264L-35CMBLF
Force Technologies Ltd
Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, ROHS COMPLIANT, CERAMIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-CDIP-T28 | |
Length | 37.719 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for FT6264L-35CMBLF
This table gives cross-reference parts and alternative options found for FT6264L-35CMBLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264L-35CMBLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8552508XA | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28 | Motorola Semiconductor Products | FT6264L-35CMBLF vs 5962-8552508XA |
5962-3829427MZA | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | FT6264L-35CMBLF vs 5962-3829427MZA |
P4C164L-35PMBLF | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-35CMBLF vs P4C164L-35PMBLF |
5962-8552508XX | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | FT6264L-35CMBLF vs 5962-8552508XX |
5962-3829413MXX | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | FT6264L-35CMBLF vs 5962-3829413MXX |
MCM6264P25 | 8KX8 STANDARD SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | FT6264L-35CMBLF vs MCM6264P25 |
5962-3829413MXX | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Intel Corporation | FT6264L-35CMBLF vs 5962-3829413MXX |
7164L35DB | 5.0V 8K x 8 Asynchronous Static RAM, CDIP13/Tube | Renesas Electronics Corporation | FT6264L-35CMBLF vs 7164L35DB |
FT6164L-35PCLF | Standard SRAM | Force Technologies Ltd | FT6264L-35CMBLF vs FT6164L-35PCLF |
5962-3829413MZX | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, | LOGIC Devices Inc | FT6264L-35CMBLF vs 5962-3829413MZX |