Part Details for FT61982L-20DM by Force Technologies Ltd
Overview of FT61982L-20DM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H20DM/B | Rochester Electronics LLC | 54H20DM/B | |
9020DM/B | Rochester Electronics LLC | 9020 - FF/Latch | |
9320DM | Rochester Electronics LLC | 9320DM |
Part Details for FT61982L-20DM
FT61982L-20DM CAD Models
FT61982L-20DM Part Data Attributes
|
FT61982L-20DM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT61982L-20DM
Force Technologies Ltd
Standard SRAM, 16KX4, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-GDIP-T28 | |
Length | 37.719 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FT61982L-20DM
This table gives cross-reference parts and alternative options found for FT61982L-20DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT61982L-20DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT61981L-20DM | Standard SRAM, 16KX4, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | FT61982L-20DM vs FT61981L-20DM |
P4C164-20PI | Standard SRAM, 8KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT61982L-20DM vs P4C164-20PI |
FT6164L-20CM | Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | FT61982L-20DM vs FT6164L-20CM |
FT6264-20DMBLF | Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Force Technologies Ltd | FT61982L-20DM vs FT6264-20DMBLF |
5962-3829416MUA | Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | FT61982L-20DM vs 5962-3829416MUA |
FT6164L-20FM | Standard SRAM, 8KX8, 20ns, CMOS, CDFP28, CERPACK-28 | Force Technologies Ltd | FT61982L-20DM vs FT6164L-20FM |
5962-3829468MMX | Standard SRAM, 8KX8, 20ns, CMOS, CDFP28, FP-28 | Pyramid Semiconductor Corporation | FT61982L-20DM vs 5962-3829468MMX |
P4C164-20LSMLF | Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | FT61982L-20DM vs P4C164-20LSMLF |
5962-3829416MZC | Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | FT61982L-20DM vs 5962-3829416MZC |
P4C164-20P6MBLF | Standard SRAM, 8KX8, 20ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT61982L-20DM vs P4C164-20P6MBLF |