Parametric results for: FT61982L-20DM under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ft61982l20dm
Select parts from the table below to compare.
Compare
Compare
FT61982L-20DM
Force Technologies Ltd
Check for Price Active 65.536 kbit 4 16KX4 5 V 20 ns STANDARD SRAM LG-MAX 1 16000 16.384 k ASYNCHRONOUS PARALLEL 160 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.719 mm 7.62 mm FORCE TECHNOLOGIES LTD DIP DIP, 28 compliant 3A001.A.2.C 8542.32.00.41
FT61982L-20DMB
Force Technologies Ltd
Check for Price Active 65.536 kbit 4 16KX4 5 V 20 ns STANDARD SRAM LG-MAX 1 16000 16.384 k ASYNCHRONOUS PARALLEL 160 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified 125 °C -55 °C MIL-STD-883 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.719 mm 7.62 mm FORCE TECHNOLOGIES LTD DIP DIP, 28 compliant 3A001.A.2.C 8542.32.00.41