Part Details for FT6164L-20CM by Force Technologies Ltd
Overview of FT6164L-20CM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1720CMS8#TRPBF | Analog Devices | 2x, 4.5ns, 1x S 3V/5V Comps w/ | |
LT1720CMS8#PBF | Analog Devices | 2x, 4.5ns, 1x S 3V/5V Comps w/ | |
LT1620CMS8#TRPBF | Analog Devices | R2R C Sense Amp |
Part Details for FT6164L-20CM
FT6164L-20CM CAD Models
FT6164L-20CM Part Data Attributes
|
FT6164L-20CM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6164L-20CM
Force Technologies Ltd
Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-CDIP-T28 | |
Length | 37.719 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FT6164L-20CM
This table gives cross-reference parts and alternative options found for FT6164L-20CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6164L-20CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829468MZA | Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, DIP-28 | Pyramid Semiconductor Corporation | FT6164L-20CM vs 5962-3829468MZA |
FT6164L-20DWMBLF | Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERDIP-28 | Force Technologies Ltd | FT6164L-20CM vs FT6164L-20DWMBLF |
P4C164-20PMB | Standard SRAM, 8KX8, 20ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6164L-20CM vs P4C164-20PMB |
5962-3829417MZA | Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | FT6164L-20CM vs 5962-3829417MZA |
FT6264L-20CMBLF | Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, ROHS COMPLIANT, CERAMIC, DIP-28 | Force Technologies Ltd | FT6164L-20CM vs FT6264L-20CMBLF |
P4C164-20DWMLF | Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6164L-20CM vs P4C164-20DWMLF |
P4C164-20CWMB | Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | FT6164L-20CM vs P4C164-20CWMB |
5962-3829417MXA | SRAM, 8KX8, 20ns, CMOS, CDIP28, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6164L-20CM vs 5962-3829417MXA |
P4C164L-20DWMLF | Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6164L-20CM vs P4C164L-20DWMLF |
FT6264L-20PCLF | Standard SRAM | Force Technologies Ltd | FT6164L-20CM vs FT6264L-20PCLF |